The IDT 8N4DV85BC-0087CDI is a surface mount oscillator with a frequency of 155.52MHz, operating within a temperature range of -40°C to 85°C. It is packaged in a CLCC package and is available in a tray packaging format. The oscillator has a maximum operating supply current of 136mA. The IDT 8N4DV85BC-0087CDI is part of the FemtoClock NG series.
Sign in to ask questions about the IDT IDT8N4DV85BC-0087CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N4DV85BC-0087CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N4DV85BC-0087CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.