The IDT 8N4DV85EC-0065CDI8 is a FemtoClock NG device packaged in a CLCC. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is designed for surface mount and is available in quantities of 1000. It is supplied on tape and reel. The device operates at a frequency of 212.5MHz and consumes a maximum supply current of 140mA.
IDT IDT8N4DV85EC-0065CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.