The IDT 8N4DV85EC-0081CDI is a FemtoClock NG oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a surface mount package and operates at a frequency of 156.25MHz. The oscillator has an operating supply current of 140mA and is packaged in a tray with 364 units. It is designed for use in a variety of applications requiring a stable clock signal.
IDT IDT8N4DV85EC-0081CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.