The IDT 8N4DV85EC-0141CDI is a surface mount oscillator with a package quantity of 364 units per tray. It operates at a frequency of 133.3333MHz and has a maximum operating temperature of 85°C. The device is designed to function within a temperature range of -40°C to 85°C. The oscillator has a maximum operating supply current of 140mA.
IDT IDT8N4DV85EC-0141CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 133.3333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.