The IDT 8N4DV85FC is a surface mount device with a CLCC package, operating within a temperature range of -40°C to 85°C. It has a maximum operating frequency of 125MHz and a supply current of 136mA. This FemtoClock NG series device is available in a tape and reel packaging format with a quantity of 1000 units.
IDT IDT8N4DV85FC-0062CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.