The IDT8N4DV85FC-0080CDI is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 125MHz and has a maximum operating supply current of 136mA. The device is packaged in a CLCC package and is available in a tray packaging format. The IDT8N4DV85FC-0080CDI is part of the FemtoClock NG series.
IDT IDT8N4DV85FC-0080CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.