The IDT 8N4DV85FC-0137CDI8 is a FemtoClock NG oscillator from IDT with a frequency of 155.52MHz. It is packaged in a CLCC package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and consumes 136mA of supply current. It is available in quantities of 1000 units per reel.
IDT IDT8N4DV85FC-0137CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.