IDT's 8N4DV85FC-0140CDI8 is a FemtoClock NG clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 140MHz and has a maximum operating supply current of 136mA. The device is packaged in a CLCC package and is available in quantities of 1000 units. It is mounted on the surface and packaged on a tape and reel.
IDT IDT8N4DV85FC-0140CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.