The IDT 8N4DV85KC is a FemtoClock NG oscillator with a frequency of 160MHz. It is available in a CLCC package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C. The oscillator consumes a maximum operating current of 140mA. It is packaged in tape and reel quantities of 1000 units.
IDT IDT8N4DV85KC-0053CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.