The IDT 8N4DV85KC is a high-frequency diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is supplied on tape and reel in quantities of 1000. The diode operates at a frequency of 350MHz and has an operating supply current of 140mA. The FemtoClock NG series is a line of high-performance diodes from IDT.
IDT IDT8N4DV85KC-0086CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.