The IDT8N4DV85KC-0090CDI is a high-frequency component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a CLCC package. The component operates at a frequency of 133.33MHz and has an operating supply current of 140mA. It is part of the FemtoClock NG series and is packaged in a tray with 364 units.
IDT IDT8N4DV85KC-0090CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.