IDT's 8N4DV85LC-0086CDI8 diode operates at frequencies up to 350MHz and is designed for surface mount applications. The device is packaged in a CLCC package and is available in quantities of 1000. Operating temperature range is from -40°C to 85°C. The device requires an operating supply current of 136mA.
IDT IDT8N4DV85LC-0086CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.