The IDT8N4DV85LC-0092CDI is a surface mount oscillator from IDT with a frequency of 148.351648MHz. It operates over a temperature range of -40°C to 85°C and consumes up to 136mA of supply current. The oscillator is packaged in a CLCC package and is available in quantities of 364. It is part of the FemtoClock NG series.
IDT IDT8N4DV85LC-0092CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 148.351648MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.