The IDT8N4SV75BC-0132CDI8 is a surface mount device with a package case of CLCC. It operates within a temperature range of -40°C to 85°C. The device has a maximum operating frequency of 496MHz. The device is supplied with a current of up to 136mA. It is available in a tape and reel packaging with a quantity of 1000 units.
IDT IDT8N4SV75BC-0132CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 496MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.