The IDT 8N4SV75EC is a 25MHz oscillator with a package case of CLCC and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a minimum operating temperature of -40°C. The oscillator operates at a supply current of 140mA and is available in a tray packaging with 364 pieces per package. The FemtoClock NG series is a family of oscillators from IDT.
IDT IDT8N4SV75EC-0025CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.