The IDT 8N4SV75EC is a high-frequency diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a CLCC package and is designed for surface mount applications. The device operates at a frequency of 100MHz and has an operating supply current of 140mA. The IDT 8N4SV75EC is available in a tray packaging with 364 units per package.
IDT IDT8N4SV75EC-0108CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.