IDT's 8N4SV75FC oscillator operates at a frequency of 155.52MHz and is packaged in a CLCC surface mount package. It can withstand operating temperatures between -40°C and 85°C. The device has a maximum operating supply current of 136mA. The 8N4SV75FC is part of IDT's FemtoClock NG series and is available in a tray packaging format with 364 units per package.
IDT IDT8N4SV75FC-0038CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.