IDT's 8N4SV76BC oscillator operates at a frequency of 148.5MHz and is packaged in a CLCC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and consumes an operating supply current of 136mA. The 8N4SV76BC is available in a tray packaging format with 364 units per package.
IDT IDT8N4SV76BC-0009CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 148.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.