The IDT FemtoClock NG oscillator operates at a frequency of 81MHz and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a CLCC package and is available in quantities of 1000. It is supplied on a tape and reel. The operating supply current is 136mA.
Sign in to ask questions about the IDT IDT8N4SV76BC-0163CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N4SV76BC-0163CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 81MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N4SV76BC-0163CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.