The IDT 8N4SV76EC is a FemtoClock NG oscillator with a frequency of 187.5MHz. It is packaged in a CLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and draws a maximum operating supply current of 140mA. The oscillator is supplied in a tray packaging format with 364 units per package.
IDT IDT8N4SV76EC-0129CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 187.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.