The IDT 8N4SV76FC-0127CDI is a surface mount diode available in a CLCC package. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a maximum operating frequency of 25MHz. It is packaged in a tray with 364 units per package. The device is part of the FemtoClock NG series.
IDT IDT8N4SV76FC-0127CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.