The IDT8N4SV76KC-0103CDI is a surface mount clock buffer from IDT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 240MHz and consumes up to 140mA of supply current. The device is packaged in a CLCC package and is available in a tray packaging format with 364 units per package.
IDT IDT8N4SV76KC-0103CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.