The IDT8N4SV76KC-0163CDI8 is a FemtoClock NG clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 81MHz and has a surface mount package. The device consumes an operating supply current of 140mA. It is available in a tape and reel packaging with a quantity of 1000 units per package.
IDT IDT8N4SV76KC-0163CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 81MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.