The IDT 8N4SV76LC is a FemtoClock NG clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a CLCC package and is designed for surface mount applications. The device operates at a frequency of 737.28MHz and has an operating supply current of 136mA. The IDT 8N4SV76LC is available in a tray packaging with 364 units per package.
IDT IDT8N4SV76LC-0093CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 737.28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.