The IDT8T49N004A-051NLGI8 is a single crystal oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in tape and reel quantities of 2500. This FemtoClock NG oscillator features a phase-locked loop (PLL) and is suitable for use in a variety of applications. The oscillator's crystal input allows for precise frequency control, making it an ideal choice for high-performance systems.
IDT IDT8T49N004A-051NLGI8 technical specifications.
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.