IC CLK GEN LVDS/LVPECL 40VFQFN
IDT IDT8T49N008A-041NLGI technical specifications.
| Package/Case | VQFN |
| Input | Crystal |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.