The IDT8T49N008A-051NLGI is a single PLL device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a VQFN package. The device is part of the FemtoClock NG series and is available in trays of 490 units.
IDT IDT8T49N008A-051NLGI technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.