IC CLK BUFF/DIVIDER/MUX 32VFQFN
IDT IDT8T79S818A-08NLGI technical specifications.
| Input | LVDS |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.