Sign in to ask questions about the IDT IDT92HD73C1X5PRGXB2X8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT92HD73C1X5PRGXB2X8 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT92HD73C1X5PRGXB2X8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
