The IDT ADC0804S040TS-C1 is an 8-bit single channel A/D converter with a sampling rate of 40 MSPS. It is packaged in a SSOP package and is suitable for operation over the -40°C to 85°C temperature range. This device is designed for use in parallel interface applications.
Sign in to ask questions about the IDT IDTADC0804S040TS-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTADC0804S040TS-C1 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 658 |
| Packaging | Rail/Tube |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTADC0804S040TS-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.