The IDT ADC0804S050TS-C18 is an 8-bit single-chip analog-to-digital converter with 8 channels and a sampling rate of 8.5 Msps. It is packaged in a 20-pin SSOP package and is available in quantities of 1000. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The ADC0804S050TS-C18 is a parallel interface device that is designed for use in high-speed data acquisition systems.
IDT IDTADC0804S050TS-C18 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 50000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.