The IDT ADC0808S250HW-C1 is an 8-bit analog-to-digital converter with a single channel and a sampling rate of 250 MSPS. It is packaged in a HTQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is suitable for use in both analog and digital supply types.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Sampling Rate | 250000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |