The IDT ADC1002S020HL-C18 is a 10-bit, 1-channel analog-to-digital converter with a parallel interface. It operates over a temperature range of -20°C to 75°C. The device is packaged in a 2000-count LQFP package, available in tape and reel packaging.
IDT IDTADC1002S020HL-C18 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.