Sign in to ask questions about the IDT IDTADC1003S040TS-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTADC1003S040TS-C18 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTADC1003S040TS-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.