The IDT ADC1006S070H-C1 is a 10-bit, 1-channel analog-to-digital converter with a sampling rate of 70 million samples per second. It features a differential input type and operates over a temperature range of -40°C to 85°C. The device is packaged in a QFP package and is available in a tray packaging format with 96 units per package.
IDT IDTADC1006S070H-C1 technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Sampling Rate | 70000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.