Sign in to ask questions about the IDT IDTADC1010S065HN-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTADC1010S065HN-C1 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTADC1010S065HN-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.