The IDT ADC1010S105HN-C1 is a 10-bit, single-channel analog-to-digital converter with differential input and a sampling rate of 105 MSPS. It operates within a temperature range of -40°C to 85°C. This device is packaged in a tray format with 490 units per package. The ADC1010S105HN-C1 is designed for use in high-speed data acquisition applications.
IDT IDTADC1010S105HN-C1 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.