IC ADC 10BIT 1CH 80MSPS 40HVQFN
IDT IDTADC1015S080HN-C1 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.