The IDT ADC1206S040H-C18 is a 12-bit 1-channel analog-to-digital converter with a sampling rate of 40 MSPS. It features a differential input type and a parallel interface. The device operates within a temperature range of -40°C to 85°C. It is available in a QFP package quantity of 1500, packaged in tape and reel.
Sign in to ask questions about the IDT IDTADC1206S040H-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTADC1206S040H-C18 technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTADC1206S040H-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.