The IDT ADC1206S055H-C18 is a 12-bit 1-channel analog-to-digital converter with a differential input type and parallel interface. It operates over a temperature range of -40°C to 85°C. The device is packaged in a QFP package and is available in quantities of 1500 per reel. The sampling rate is 55 million samples per second.
IDT IDTADC1206S055H-C18 technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Sampling Rate | 55000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.