The IDT ADC1206S070H-C18 is a 12-bit, 1-channel analog-to-digital converter with differential input. It operates over a temperature range of -40°C to 85°C and is available in a QFP package. The device is designed for high-speed applications, with a sampling rate of 70 million samples per second. It is suitable for use in a variety of industrial and automotive applications.
IDT IDTADC1206S070H-C18 technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Sampling Rate | 70000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.