The IDT ADC1210S065HN-C1 is a 12-bit, 1-channel analog-to-digital converter with LVDS and parallel interfaces. It operates at a sampling rate of 65 MSPS and has a temperature range of -40°C to 85°C. The device is packaged in a tray with 490 units per package.
IDT IDTADC1210S065HN-C1 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.