The IDT ADC1210S065HN-C18 is a 12-bit, 1-channel analog-to-digital converter with LVDS and parallel interfaces. It operates at a maximum sampling rate of 65Msps and has a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with a quantity of 4000 units per reel.
IDT IDTADC1210S065HN-C18 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.