IC ADC 12BIT 1CH 125MSPS 40HVQFN
IDT IDTADC1210S125HN-C1 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.