The IDT ADC1212D080HN-C18 is a single-channel, 12-bit analog-to-digital converter with differential input and LVDS/parallel interface. It operates at a maximum sampling rate of 8.8 Msps and is specified for use in temperatures from -40°C to 85°C. The device is packaged in tape and reel quantities of 1000 units.
IDT IDTADC1212D080HN-C18 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.