The IDT ADC1212D105HN-C1 is a 12-bit, 1-channel analog-to-digital converter with differential input. It operates over a temperature range of -40°C to 85°C. The device is packaged in a tray with 260 units per package. It features a sampling rate of 105 MSPS. The ADC1212D105HN-C1 is designed for high-speed data conversion applications.
IDT IDTADC1212D105HN-C1 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.