The IDT ADC1213S105HN-C18 is a 12-bit analog-to-digital converter with a sampling rate of 105 MS/s. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. This device is suitable for use in a variety of applications, including those that require analog and digital supply types.
IDT IDTADC1213S105HN-C18 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.