The IDT ADC1215S105HN-C1 is a 12-bit, 1-channel analog-to-digital converter with a sampling rate of 105 MSPS. It supports differential input and interfaces via LVDS and parallel protocols. Operating temperature range is -40°C to 85°C. The device is packaged in a tray with 490 units.
IDT IDTADC1215S105HN-C1 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.