The IDT ADC1215S125HN-C18 is a 12-bit analog-to-digital converter with differential LVDS and parallel interfaces. It operates at a sampling rate of 125 MSPS and is suitable for use in temperatures ranging from -40°C to 85°C. The device is packaged in tape and reel quantities of 4000 units.
IDT IDTADC1215S125HN-C18 technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.