The IDT ADC1413S105HN-C1 is a 14-bit analog-to-digital converter with a sampling rate of 105 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The converter is designed for use in serial interface applications. It is supplied in a tray packaging format with 260 units per package.
IDT IDTADC1413S105HN-C1 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.